Print Page
RR1220P-334-D
SMD Chip Resistor, 330 kohm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.041 | $205.00 |
| Total Price | $205.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-334-DCopy
Newark Part No.
Full Reel28K1153
Cut Tape28K1152
Product RangeRR Series
Technical Datasheet
Resistance330kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RR1220P-334-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RR1220P-334-D SMD Chip Resistor, 330 kohm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/28K0719-40.jpg)