Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSUNON
Manufacturer Part NoKDE1206PHV2.MS.A.GNCopy
Newark Part No.96M8178
Technical Datasheet
IP Rating-
Product Overview
The KDE1206PHV2.MS.A.GN is a dust-resistant MagLev Motor Fan uses MagLev technology with new design features of dust-resistance and S&C (seal & clip) design. DR MagLev's one-piece structure with the B&S technology and S&C design provides the better sealed bearing system. The S&C design strengthens the locked position of both motor and stator to avoid stator and impellor from moving due to temperature changes. This allows the product to be more stable and run longer.
- MagLev Technology
- Dust-resistant and S&C (Seal and Clip) Design
- 2 Innovative Designs Brings Dual Excellent Efficiencies to Extend Fan Life
Technical Specifications
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate