Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824CTCopy
Newark Part No.89K1405
Product Range7824 Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824CTCopy
Newark Part No.89K1405
Product Range7824 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom24V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom24V
Adjustable Output Voltage Max-
Output Voltage - Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Input Voltage Max40V
Output Current1.5A
Product Range7824 Voltage Regulators
Max Output Current1.5A
Linear Regulator Case StyleTO-3
Output Current Max1.5A
IC Case / PackageTO-3
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Fixed Output Voltage Nom
24V
Adjustable Output Voltage Min
-
Output Voltage Nom
24V
Output Voltage - Nom
24V
Output Voltage Max
-
Input Voltage Max
40V
Product Range
7824 Voltage Regulators
Linear Regulator Case Style
TO-3
IC Case / Package
TO-3
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
33V
Output Current
1.5A
Max Output Current
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
