Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No16400.9-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3474
Product RangeLPS 164 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.330 |
| 25+ | $42.960 |
| 50+ | $40.350 |
| 100+ | $39.230 |
| 250+ | $38.110 |
Price for:Each
Minimum: 1
Multiple: 1
$46.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No16400.9-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3474
Product RangeLPS 164 Series
Voltage Rating VAC240V
Output Power10W
Output Power (VA)10W
External Height - Metric83mm
External Width - Metric25mm
External Depth - Metric76mm
External Height - Imperial3.27"
External Width - Imperial0.98"
External Depth - Imperial2.99"
Product RangeLPS 164 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
10W
External Width - Metric
25mm
External Height - Imperial
3.27"
External Depth - Imperial
2.99"
SVHC
No SVHC (15-Jan-2019)
Output Power
10W
External Height - Metric
83mm
External Depth - Metric
76mm
External Width - Imperial
0.98"
Product Range
LPS 164 Series
Alternatives for 16400.9-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
