Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No06514.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3424
Product RangeLTF 065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.110 |
| 25+ | $143.270 |
| 50+ | $140.030 |
| 100+ | $136.140 |
| 250+ | $132.250 |
Price for:Each
Minimum: 1
Multiple: 1
$149.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06514.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3424
Product RangeLTF 065 Series
Voltage Rating VAC240V
Output Power150W
Output Power (VA)150W
External Height - Metric184mm
External Width - Metric57mm
External Depth - Metric140mm
External Height - Imperial7.24"
External Width - Imperial2.24"
External Depth - Imperial5.51"
Product RangeLTF 065 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
150W
External Width - Metric
57mm
External Height - Imperial
7.24"
External Depth - Imperial
5.51"
SVHC
No SVHC (15-Jan-2019)
Output Power
150W
External Height - Metric
184mm
External Depth - Metric
140mm
External Width - Imperial
2.24"
Product Range
LTF 065 Series
Alternatives for 06514.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
