Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1033-10023Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3598
Product RangeGRIP-F Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-10023Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3598
Product RangeGRIP-F Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Connector Tip StyleFlat
Lead Length - Imperial39.37"
Lead Length - Metric1m
Current Rating5A
Overall Length152mm
Insulator ColourBlue
Overall Length152mm
Voltage Rating60VDC
Product RangeGRIP-F Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Connector Tip Style
Flat
Lead Length - Metric
1m
Overall Length
152mm
Overall Length
152mm
Product Range
GRIP-F Series
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
39.37"
Current Rating
5A
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
