
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
Product Information
Product Overview
NLAQ-50C-CAT6A-PATCH is a Cat6a Ethernet low-smoke zero-halogen (LSZH) shielded cable that supports Multi-Gigabit/Multi-speed 1/2.5/5Gbps/10Gbp connections. It offers robust protection against electromagnetic interference (EMI/RFI) and noise, ensuring a fast, safe, and reliable network. The LSZH Cat6a network cable is more eco-friendly than PVC cables. In the event of a fire, LSZH cable produces low levels of corrosive fumes and smoke. This high-performance Ethernet cable complies with the IEEE 802.3bt-2018 standard. It supports 100W PoE++, providing ample power to Type 4 PoE devices. The snagless molded boots protect the tab/latch on each RJ45 connector. The boots prevent the cable from snagging during cable routing and/or installation into network devices. The molded boots feature integrated strain reliefs that prevent sharp connector/cable angles at the termination points. This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.
- 50cm aqua low smoke zero halogen (LSZH) shielded CAT6a Ethernet cable
- Durable snagless RJ45 network patch cord with strain reliefs, PVC-free, EVA LSZH jacket
- Tested using Fluke® cable analyzer, ETL verified, ANSI/TIA-568.2-D wiring, 4 pair S/FTP
- Less dense smoke if burned
- 500MHz rated, IEEE 802.3bt for Type 4 devices, 27 AWG 100% copper stranded wire
Technical Specifications
Cat6a
SFTP (Screened Foiled Twisted Pair)
500mm
-
RJ45 Plug to RJ45 Plug
Aqua
19.7"
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
