Print Page
GD150HFU120C2S
TRANSISTOR, IGBT MODULE, 1.2KV, 280A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150HFU120C2SCopy
Newark Part No.84AH5711
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current280A
DC Collector Current280A
Collector Emitter Saturation Voltage Vce(on)3.1V
Collector Emitter Saturation Voltage3.1V
Power Dissipation1.147kW
Power Dissipation Pd1.147kW
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
280A
Collector Emitter Saturation Voltage
3.1V
Power Dissipation Pd
1.147kW
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
Continuous Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
3.1V
Power Dissipation
1.147kW
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate