Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1210BCopy
Newark Part No.83F7634
Product Range1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $497.490 |
| 5+ | $437.790 |
Price for:Each
Minimum: 1
Multiple: 1
$497.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1210BCopy
Newark Part No.83F7634
Product Range1200 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage120VAC
Construction Type-
No. of PhasesSingle Phase
Output Voltage120VAC
Frequency Range60Hz
Input Voltage120V
Output Voltage120V
Output Current-
Constant Current Load12A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1200 Series
SVHCTo Be Advised
Product Overview
The 1210B is a Variable Transformer operates on 120V and is rated for constant current of 12A. It operates from 0 to line voltage only. There is no reduction in allowable output current up to 1500Hz. It has the shaft extending from the base end. This shaft is fully adjustable and can be extended from either end for general utility mounting.
- 1.44kVA Maximum constant current load
- 1.80kVA Maximum constant impedance load
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
-
Output Voltage
120VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1200 Series
Input Voltage
120VAC
No. of Phases
Single Phase
Frequency Range
60Hz
Output Voltage
120V
Constant Current Load
12A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate