Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG18STCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M2884
Product RangeTrim Trio Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.400 |
Price for:Each
Minimum: 100
Multiple: 100
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG18STCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M2884
Product RangeTrim Trio Series
Connector Shell Size18
Cable Diameter Max12mm
Strain Relief MaterialThermoplastic
Product RangeTrim Trio Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Thermoplastic
For Use With
Souriau Trim Trio UTG & UTP Series Circular Connectors
Cable Diameter Max
12mm
Product Range
Trim Trio Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
