Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG18ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3158
Product RangeSouriau Trim Trio UTG
Your Part Number
585 In Stock
525 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $8.810 |
| 100+ | $7.390 |
| 250+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG18ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3158
Product RangeSouriau Trim Trio UTG
Connector Shell Size18
Cable Diameter Max19mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
19mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Alternatives for UTG18AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
