Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS3181-14CACopy
Newark Part No.50B9168
Product RangeSouriau MIL-C-26482 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS3181-14CACopy
Newark Part No.50B9168
Product RangeSouriau MIL-C-26482 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithBayonet Circular Wall Receptacles, Shell Size 14
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MIL-C-26482 Series
SVHCCadmium
Product Overview
The MS3181-14CA is a Dust Cap made of aluminium alloy with black anodized finish. This is used to protect MS3110 and MS3112 series connectors. It is also designed to use with the MIL-C-26482 series I and II flanged circular receptacles.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
Bayonet Circular Wall Receptacles, Shell Size 14
Product Range
Souriau MIL-C-26482 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
