
Product Information
Product Overview
The SH45-4QS-3QS-4Z is a high-power intelligent modular Power Supply suitable for semi-conductor fabrication. The modular design makes this unit easy to customize for unusual voltage and power combinations and the intelligent modules allow the use of I²C or CANBUS/RS485 communication to monitor and control many attributes of the power supply. All unit has power factor corrected inputs, an end mounted fan for cooling and a variety of built-in signals and controls. High reliability and a flexible design make these power supplies an excellent choice for process control and semiconductor fabrication applications.
- I²C control in intelligent modules
- End mounted intelligent fan (speed control/fault status)
- Voltage adjustment on all outputs (manual or I²C)
- Overload protection on all outputs
- Power factor correction (0.99 typical)
- Configurable output up/down sequencing
- Modular construction
- Configurable input and output OK signals and indicators
- Programmable voltage, current limit, inhibit/enable through I²C
- Overvoltage, overcurrent, short-circuit and thermal protection
- 40A Peak maximum current (soft start)
- 10ms Minimum holdup time
Applications
Power Management, Automation & Process Control
Technical Specifications
ITE
2kW
92A
-
-
-
264V
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
90V
90V AC to 264V AC
SHP Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
