Print Page
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA7B/X/SMAM/S/S/11Copy
Newark Part No.22AC8177
Product RangeDelta
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingSMA Connector
Gain1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GSM
Frequency Max
1.9GHz
Gain
1dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

