Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $382.550 |
| 5+ | $341.820 |
| 10+ | $298.240 |
| 25+ | $275.170 |
| 50+ | $248.080 |
Price for:Each
Minimum: 1
Multiple: 1
$382.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-6G311120ZZZCopy
Newark Part No.44AM5797
Product RangeW4 Series
Also Known As1123762
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max220mm
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - Push Pull, NPN / PNP LO
Product RangeW4 Series
Connection Method5m 3 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source635nm Red LED
Qualification-
IP RatingIP66, IP67
IP RatingIP66, IP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
W4 Series
Supply Voltage Min
10VDC
Light Source
635nm Red LED
IP Rating
IP66, IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
220mm
Output Type
Digital - Push Pull, NPN / PNP LO
Connection Method
5m 3 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

