Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVT18-2T1450Copy
Newark Part No.01AM5913
Product RangeV18 Series
Also Known As6011375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.790 |
| 5+ | $241.060 |
| 10+ | $210.330 |
| 25+ | $194.060 |
| 50+ | $174.960 |
Price for:Each
Minimum: 1
Multiple: 1
$269.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVT18-2T1450Copy
Newark Part No.01AM5913
Product RangeV18 Series
Also Known As6011375
Technical Datasheet
Sensing Range Max400mm
Sensing MethodEnergetic, Proximity
Sensor Output TypeTRIAC
Product RangeV18 Series
Connection Method4 Pin M12 Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
400mm
Sensor Output Type
TRIAC
Connection Method
4 Pin M12 Connector
Sensing Method
Energetic, Proximity
Product Range
V18 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
