Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ40-20BPSKC0KCopy
Newark Part No.51AK3530
Product RangeIQG Series
Also Known As1071840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.780 |
| 5+ | $93.320 |
| 10+ | $90.650 |
Price for:Each
Minimum: 1
Multiple: 1
$97.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-20BPSKC0KCopy
Newark Part No.51AK3530
Product RangeIQG Series
Also Known As1071840
Technical Datasheet
Product RangeIQG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IQG series inductive proximity sensor
- Rectangular and short-body housing, 20mm sensing range, 16.2mm safe sensing range
- Flush installation type, 150Hz switching frequency, male connector M12, 4-pin connection type
- PNP switching output, NO output function, DC 3-wire electrical wiring
- IP67, IP68, IP69K enclosure rating, difficult application conditions
- 10VDC to 30VDC supply voltage range, ≤200mA continuous current, 12.5mA no load current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, PA 66 housing material and sensing face material
- Dimension (W x H x D) is 40 x 40 x 66mm
- Ambient operating temperature range from -25°C to +85°C
Contents
Inductive proximity sensor, Push-lock mounting system (1x).
Technical Specifications
Product Range
IQG Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
