Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRTB18-P1117Copy
Newark Part No.01AM3689
Product RangeGR18 Series
Also Known As1076114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.650 |
| 5+ | $221.290 |
| 10+ | $193.070 |
| 25+ | $178.150 |
| 50+ | $160.600 |
Price for:Each
Minimum: 1
Multiple: 1
$247.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTB18-P1117Copy
Newark Part No.01AM3689
Product RangeGR18 Series
Also Known As1076114
Technical Datasheet
Sensing Range Max300mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity
Product RangeGR18 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Background Suppression, Proximity
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
GR18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
