Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoARS60-G4A00360Copy
Newark Part No.01AM3264
Product RangeARS60 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSICK
Manufacturer Part NoARS60-G4A00360Copy
Newark Part No.01AM3264
Product RangeARS60 Series
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder Output-
Encoder MountingFlange Mount
Product RangeARS60 Series
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length19mm
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP65, IP66
IP RatingIP65, IP66
TerminationM23/21 Pin Connector
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
-
Product Range
ARS60 Series
Shaft Type
Solid Shaft
Shaft Diameter
10mm
Supply Voltage Max
32V
Operating Temperature Max
85°C
IP Rating
IP65, IP66
SVHC
No SVHC (17-Jan-2022)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
No. of Channels
-
Shaft Length
19mm
Supply Voltage Min
10V
Operating Temperature Min
-20°C
IP Rating
IP65, IP66
Termination
M23/21 Pin Connector
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
