Need more?
| Quantity | Price |
|---|---|
| 1+ | $261.060 |
| 5+ | $246.440 |
| 10+ | $240.990 |
| 25+ | $234.460 |
| 50+ | $229.990 |
Product Information
Product Overview
SFM6000D-50SLM is a flow meter for gases. It offers great performance in terms of repeatability, accuracy, control range and speed. The SFM6000 is a valve-less sister variant of the SFC6000 mass flow controller. Based on the thermal-mass measurement principle and using our proven CMOSens® MEMS technology, Sensirion builds radical mass flow controllers with best-in-class performance and speed, which, unlike most other devices on the market, do not drift and do not require in-service re-calibration. Typical application includes semiconductor: front opening unified pods (FOUP), glass coating and treatment, analytical instruments: gas chromatography, bioreactors, medical equipment: anesthesia, ventilation, heart-lung machines, N2O therapy and industrial automation.
- Flow range from 50 slm - 100 sccm
- Supply voltage range from 22.8 - 25.2 VDC
- Small form factor and low weight
- High accuracy/repeatability (2% / 0.2% of set point)
- Wide control range (500:1)
- Ultra-fast settling time (100ms)
- RS485 and I2C digital interface
- Exchangeable 0.23inch push-in and downmount connectors
- Integrated design with very few electronic components
- NIST traceable calibration
Technical Specifications
Flow Sensor
50l/min
-
25.2V
Air, Carbon Dioxide, Dioxygen, Nitrogen
-
-
50°C
No SVHC (12-Jan-2017)
0.1l/min
-
22.8V
± 0.2%
-
-
5°C
SFM6000D Series
Technical Docs (1)
Alternatives for SFM6000D-50SLM
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate