Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM4100-AIR-N2-LEGRISCopy
Newark Part No.92Y4600
Product RangeSFM4100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $216.720 |
| 50+ | $212.890 |
Price for:Each
Minimum: 40
Multiple: 1
$8,668.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4100-AIR-N2-LEGRISCopy
Newark Part No.92Y4600
Product RangeSFM4100 Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max20l/min
Supply Voltage Min3.5V
Supply Voltage Max9V
Product RangeSFM4100 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
SFM4100 gas flow meter series is designed as a versatile OEM gas flow meter for demanding volume applications. The SFM4100 is designed to measure Air and nonaggressive gases with excellent accuracy over a large dynamic range. Mass flows ranges up to 20slm are available. The SFM4100 series operates with supply voltage 5-9 VDC and through its digital I2C interface it can be easily embedded into a microprocessor environment. The sturdy design of the SFM4100 sensor allows for operation pressures up to 10 barg. The flow signal is internally lineralized and temperature compensated.
- Accuracy 3% m.v
- Calibrated and temperature compensated
- Excellent long-term stability
- Down mount or legris carstick fitting
Technical Specifications
Flow Rate Min
0l/min
Supply Voltage Min
3.5V
Product Range
SFM4100 Series
Flow Rate Max
20l/min
Supply Voltage Max
9V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate