Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCS
Manufacturer Part No770120Copy
Newark Part No.52AK1597
Technical Datasheet
Mat TypeFloor
Mat ColourBlack, Yellow
Mat MaterialRubber
Ground Terminal Type2 10mm Female Snaps
Width - Imperial3ft
Length - Imperial2ft
Width - Metric914.4mm
Length - Metric609.6mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Floor
Mat Material
Rubber
Width - Imperial
3ft
Width - Metric
914.4mm
Product Range
-
Mat Colour
Black, Yellow
Ground Terminal Type
2 10mm Female Snaps
Length - Imperial
2ft
Length - Metric
609.6mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
