
| Quantity | Price |
|---|---|
| 1+ | $26.210 |
| 25+ | $24.020 |
| 50+ | $22.310 |
| 100+ | $21.580 |
| 250+ | $20.850 |
Product Information
Product Overview
ZB5AP38 is a head for non-illuminated pushbutton. This green flush button head with clear membrane silicone boot provides an ergonomic interface for controlling your machine. It provides also a simple solution to prevent dirt and other contaminants. It is used for the insertion of protected legend within the head and is easily installed on compatible complete push button units. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-5-1, JIS C8201-1. It is certified by LROS (Lloyds register of shipping), CSA, BV, GL, UL listed, DNV.
- Dark grey plastic bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, spring return type of operator
- CAD overall (width x height x depth) is 1.18inch x 1.18inch x 1.46inch
- Mechanical durability is 10000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529, IP67 IEC 60529, IP69 IEC 60529, IP69K ISO 20653 (IP degree of protection)
- NEMA 13, NEMA 4X degree of protection, IK03 conforming to IEC 50102 degree of protection
- 18 months warranty, green flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Non-Illuminated Pushbutton Switches
Harmony XB5 Series
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
