Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR13J05Copy
Newark Part No.09P7725
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR13J05Copy
Newark Part No.09P7725
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeRotating
Lens Diameter130mm
Product Range-
IP / NEMA RatingIP66
Power Rating3W
External Height179mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
12V
Lens Diameter
130mm
IP / NEMA Rating
IP66
External Height
179mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
-
Power Rating
3W
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
