Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR100WU2CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3102
Product RangeClimasys CR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.010 |
| 10+ | $148.400 |
| 25+ | $140.150 |
| 50+ | $136.030 |
| 100+ | $131.910 |
Price for:Each
Minimum: 1
Multiple: 1
$158.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR100WU2CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3102
Product RangeClimasys CR
Voltage Rating VAC250V
Output Power102W
Output Power (VA)102W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeClimasys CR
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Voltage Rating VAC
250V
Output Power (VA)
102W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
SVHC
No SVHC (15-Jun-2015)
Output Power
102W
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
Climasys CR
Alternatives for NSYCR100WU2C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
