| Fabricante | SCHNEIDER ELECTRIC |
|---|---|
| No. Parte Fabricante | HMIEELCZLSPMZZCopiar |
| No. Parte Newark | 24AJ6120 |
| Rango de Producto | EcoStruxure Series |
| Su número de pieza | |
| Hoja de datos técnicos |
| Cantidad | Precio |
|---|---|
| 1+ | $432.500 |
| 5+ | $378.440 |
| 10+ | $313.560 |
| 25+ | $281.130 |
| 50+ | $259.500 |
Información del producto
| Fabricante | SCHNEIDER ELECTRIC |
|---|---|
| No. Parte Fabricante | HMIEELCZLSPMZZCopiar |
| No. Parte Newark | 24AJ6120 |
| Rango de Producto | EcoStruxure Series |
| Hoja de datos técnicos | |
| No. de Entradas | - |
| No. de Salidas | - |
| Corriente Nominal | - |
| Kit, Contenido | Printed Licenses, User Documentation |
| Tensión de Alimentación Máx. | - |
| Rango de Producto | EcoStruxure Series |
| Sustancia Extremadamente Preocupante (SVHC) | To Be Advised |
Resumen del producto
HMIEELCZLSPMZZ is a EcoStruxure operator terminal expert basic license. This software supports gestures and intuitive user interface designs for Harmony HMI range. The EcoStruxure Operator Terminal Expert intuitive configuration software enables to create and edit HMI Runtime application screens that control automation systems in Harmony HMIs and iPCs. HMIEELCZLSPMZZ Buildtime basic single license can be installed on 1 station and is available as a printed license. This software features a modern and simple-to-use user interface, easy-to-access functions and information, along with a multi-platform working environment. It supports key features like runtime navigation, themes and colour set, layout objects (dock panel), web viewer to visualize and operate remotely. It is intended for OEM building simple machines and Automation panel builder applications for Food & Beverage, Packaging, Textile, Compressor/Pump/Fan, HVAC equipment, Marine and WWW.
- 8GB RAM, 30GB hard-drive space system requirement
- Windows 10 64-bit operating system requirement
- 1280 x 720 pixels HD display resolution
- Node locked license
- Permanent license category
Especificaciones técnicas
| No. de Entradas | - |
|---|---|
| Corriente Nominal | - |
| Tensión de Alimentación Máx. | - |
| Sustancia Extremadamente Preocupante (SVHC) | To Be Advised |
| No. de Salidas | - |
|---|---|
| Kit, Contenido | Printed Licenses, User Documentation |
| Rango de Producto | EcoStruxure Series |
Documentos técnicos (3)
Legislación y medioambiente
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme a RoHS: | Pendiente |
| Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS): | Pendiente |
| Valor de sustancia extremadamente preocupante: | To Be Advised |
| Descargue el certificado de cumplimiento del producto | Certificado de conformidad del producto |
| Trazabilidad del producto |