| Cantidad | Precio |
|---|---|
| 1+ | $156.980 |
| 5+ | $153.840 |
| 10+ | $150.700 |
| 25+ | $147.560 |
| 50+ | $144.420 |
Información del producto
Resumen del producto
The CAD326VD is a 5-pole TeSys™ IEC style Industrial Control Relay approved for use around the world. TeSys D-line relay is usually mounted on 35mm DIN 3 track, but can also be mounted directly to a panel. The fixed contacts in this relay has a NEMA A600 and Q600 ratings, in addition to the standard IEC ratings, making it suitable for use in most any control circuit. Low consumption versions of this relay are available for use with low level DC signals from a computer or a PLC. Adder decks can be added to a basic five pole relay to make it up to an 11-pole relay. The serrated silver-nickel contacts with wiping action provide excellent reliability.
Especificaciones técnicas
-
690
5 polos
-
348
-
Serie TeSys CAD
Carril DIN
3PST-NO, DPST-NC
-
-
-
-
No SVHC (07-Jul-2017)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto