Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WV0948P1H001Copy
Newark Part No.66AH3010
Product RangeSan Ace 92W 9WL
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.710 |
| 5+ | $123.940 |
| 10+ | $113.160 |
| 25+ | $109.760 |
| 50+ | $103.240 |
Price for:Each
Minimum: 1
Multiple: 1
$134.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WV0948P1H001Copy
Newark Part No.66AH3010
Product RangeSan Ace 92W 9WL
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM178CFM
Noise Rating64dBA
Power Rating39.4W
Rated Speed8500rpm
Power Connection Type4 Lead Wires
Current Rating820mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min5.05m³/min
Product RangeSan Ace 92W 9WL
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
8500rpm
Current Rating
820mA
IP Rating
IP68
Product Range
San Ace 92W 9WL
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
178CFM
Power Rating
39.4W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Air Flow - m3/min
5.05m³/min
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate