Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9BFB24P2H003Copy
Newark Part No.66AH2900
Product RangeSan Ace B120 9BFB
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $104.360 |
| 5+ | $103.800 |
| 10+ | $103.240 |
| 25+ | $88.970 |
Price for:Each
Minimum: 1
Multiple: 1
$104.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BFB24P2H003Copy
Newark Part No.66AH2900
Product RangeSan Ace B120 9BFB
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM56.5CFM
Air Flow - m3/min1.6m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Power Rating26.4W
Product RangeSan Ace B120 9BFB
IP Rating-
IP Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
1.6m³/min
Bearing Type
Ball Bearing
Power Rating
26.4W
IP Rating
-
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
56.5CFM
Noise Rating
62dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace B120 9BFB
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate