Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTSW-123-13-T-SCopy
Newark Part No.02R4710
Product RangeTSW Series
Your Part Number
260 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.450 |
| 100+ | $1.270 |
| 500+ | $1.100 |
| 1000+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSW-123-13-T-SCopy
Newark Part No.02R4710
Product RangeTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts23Contacts
Contact Termination TypeThrough Hole
Product RangeTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSW-123-13-T-S is a TSW series, single row, 2.54mm (0.100") pitch, classic PCB header standard strip. The TSW series takes the humble header strip to another level with industry-leading design flexibility.
- Pin header connector type
- 23 number of contacts
- Through hole contact termination type and straight connector orientation
- PBT (Polybutylene Terephthalate) insulator material
- Phosphor bronze terminal material
- Contact system: 0.025" (0.635mm) square post
- Plating: matte tin contact and tail
- Voltage rating: 465V AC/658V DC and 5.7A current rating (per pin) when TSW mated with SSW
- Mates with SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW series (board) and IDSD, IDSS (cable)
- Operating temperature range from -55°C to +105°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
23Contacts
Product Range
TSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
