Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoRSM-129-02-S-DCopy
Newark Part No.97P1915
Product RangeRSM Series
Your Part Number
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 10+ | $13.400 |
| 25+ | $12.890 |
| 50+ | $12.570 |
| 100+ | $9.870 |
| 250+ | $8.960 |
| 500+ | $6.920 |
| 1000+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRSM-129-02-S-DCopy
Newark Part No.97P1915
Product RangeRSM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeRSM Series
No. of Contacts58Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
RSM Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
No. of Contacts
58Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
