Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoRSM-128-02-T-SCopy
Newark Part No.97P1909
Product RangeRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 25+ | $3.770 |
| 50+ | $3.510 |
| 100+ | $3.340 |
| 500+ | $2.520 |
| 1000+ | $2.250 |
| 2500+ | $1.700 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRSM-128-02-T-SCopy
Newark Part No.97P1909
Product RangeRSM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
Product RangeRSM Series
No. of Contacts28Contacts
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
RSM Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
No. of Contacts
28Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
