Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1350-689Copy
Newark Part No.89AM5243
Product RangeCFM-40BH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.440 |
| 10+ | $30.920 |
| 25+ | $29.400 |
| 50+ | $27.880 |
| 100+ | $26.800 |
| 250+ | $24.630 |
| 500+ | $22.670 |
| 1000+ | $22.020 |
Price for:Each
Minimum: 1
Multiple: 1
$32.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1350-689Copy
Newark Part No.89AM5243
Product RangeCFM-40BH Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM40.92CFM
Noise Rating68.9dBA
Power Rating36.72W
Rated Speed35000rpm
Power Connection Type2 Lead Wires
Current Rating3.06A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure7.84Inch-H2O
Product RangeCFM-40BH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
68.9dBA
Rated Speed
35000rpm
Current Rating
3.06A
IP Rating
-
Static Pressure
7.84Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
40.92CFM
Power Rating
36.72W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-40BH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
