Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No50TZV220M10X10.5Copy
Newark Part No.
Full Reel27X7938
Cut Tape38M6735
Product RangeTZV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerRUBYCON
Manufacturer Part No50TZV220M10X10.5Copy
Newark Part No.
Full Reel27X7938
Cut Tape38M6735
Product RangeTZV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
ESR-
Product RangeTZV Series
PolarityPolar
Lifetime @ Temperature2000 hours @ 105°C
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height10.5mm
Ripple Current670mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
TZV Series
Lifetime @ Temperature
2000 hours @ 105°C
Product Diameter
10mm
Product Width
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (19-Jan-2021)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
670mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 50TZV220M10X10.5
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
