Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoCL11Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06AN1411
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,142.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,142.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoCL11Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06AN1411
Technical Datasheet
Data Logger TypeCarbon Dioxide, Humidity & Temperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples40000 Samples
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CL11 is a benchtop display unit for indoor air quality monitoring. It is an inexpensive multiple parameter meter that simultaneously measures and records CO2, humidity and temperature. Equipped with the field-tested ROTRONIC HYGROMER® IN-1 humidity sensor, this instrument offers unbeatable value for money. Using the ROTRONIC software package SW21, it can be easily set to record as required and data can then be downloaded, saved and analyzed.
- Wide application range 0–50°C and 0–100%RH, non-condensing
- NDIR sensor with automatic calibration (ABC)
- CO₂ measuring range 0to 9999ppm, CO2 accuracy ±30ppm ±5% of reading up to 5000ppm
- Large, easy-to-read display of measured value
- Adjustable for CO2 measurement (visual & audible)
- Hygromer® IN-1 humidity sensor with fast response time is less than 30s
- Temperature measurement from -20 to 60°C with 0.1°C resolution
- 40,000 data point memory for CO2, humidity and temperature values
- Automatic recording (%rh/°C/ppm)
- Lightweight ABS enclosure, CE compliant, 157 x 120 x 45mm size
Technical Specifications
Data Logger Type
Carbon Dioxide, Humidity & Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
40000 Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate