Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.490 |
| 5+ | $125.660 |
| 10+ | $123.500 |
Price for:Each
Minimum: 1
Multiple: 1
$135.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100111180Copy
Newark Part No.03AM0440
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 02.363609 Polyester Standard Enclosure
External Depth - Metric-
External Width - Metric341mm
External Height - Metric340mm
External Depth - Imperial-
External Width - Imperial13.4"
External Height - Imperial13.3"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
340mm
External Width - Imperial
13.4"
Product Range
-
Plate Material
-
For Use With
Rose 02.363609 Polyester Standard Enclosure
External Width - Metric
341mm
External Depth - Imperial
-
External Height - Imperial
13.3"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
