Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25A256FVT-3MGE2Copy
Newark Part No.80AH1652
Product Range256Kbit SPI Serial EEPROM
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBR25A256FVT-3MGE2Copy
Newark Part No.80AH1652
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
Memory Configuration32K x 8bit
EEPROM Memory Configuration32K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max10MHz
Clock Frequency10MHz
Memory Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range256Kbit SPI Serial EEPROM
SVHCTo Be Advised
Technical Specifications
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency Max
10MHz
Memory Case Style
TSSOP-B
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
SVHC
To Be Advised
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
IC Case / Package
TSSOP-B
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
