Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZH11.02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94Y6260
Product RangeR&S RT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,350.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZH11.02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94Y6260
Product RangeR&S RT-Zxx Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth400MHz
Input Voltage Max1kV
Test Probe Attenuation1000:1
For Use WithR&S RTM, RTE/RTO Series Oscilloscopes
Product RangeR&S RT-Zxx Series
SVHCTo Be Advised
Product Overview
The RT-ZH11.02 from Rohde & Schwarz is a 400MHz passive high-voltage single-ended probe. The Rohde & Schwarz portfolio of high-voltage probe includes single-ended probe for root mean square (RMS) voltages up to 1000V for applications up to measurement category CAT II.
- Input impedance of 50Mohm and an input capacitance of 7.5pF
- Attenuation factor is 1000:1
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1kV
For Use With
R&S RTM, RTE/RTO Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
400MHz
Test Probe Attenuation
1000:1
Product Range
R&S RT-Zxx Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate