Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $493.000 |
Price for:Each
Minimum: 1
Multiple: 1
$493.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXD0010Copy
Newark Part No.84K7491
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage / Resistance
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min11VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PAXD0010 is a PAX® universal DC Input Meter with DC powered and red sunlight readable display. 4 voltage (300VDC maximum) and 5 current (2ADC maximum) ranges with 3 resistance ranges of 10KΩ maximum. 4-1/2 digit, 0.56-inch (14mm) LED with field upgradeable option cards.
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-200µA to +2A / -200mV to +300V / 100ohm to 10kohm
Panel Cutout Height
44.96mm
Supply Voltage Min
11VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current / DC Voltage / Resistance
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
36VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate