Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-SCE-3/16-2.0-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38AC1278
Product RangeHT-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $655.610 |
| 3+ | $598.790 |
| 5+ | $559.460 |
| 10+ | $546.350 |
| 25+ | $528.860 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$655.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-SCE-3/16-2.0-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38AC1278
Product RangeHT-SCE Series
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialFluoropolymer
Marker ColourBlack
Marker Dimensions4.75mm x 50mm
I.D. Max-
I.D. Min4.75mm
Shrink Ratio-
Product RangeHT-SCE Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Fluoropolymer
Marker Dimensions
4.75mm x 50mm
I.D. Min
4.75mm
Product Range
HT-SCE Series
Legend
-
Marker Colour
Black
I.D. Max
-
Shrink Ratio
-
SVHC
To Be Advised
Alternatives for HT-SCE-3/16-2.0-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
