Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-106-1603Copy
Newark Part No.35K3309
Product RangeDuraSeal Series
Your Part Number
596 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.200 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.910 |
| 500+ | $1.720 |
| 1000+ | $1.650 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-106-1603Copy
Newark Part No.35K3309
Product RangeDuraSeal Series
Stud Size - Metric-
Stud Size - Imperial0.255
Stud Size - Imperial0.255"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeDuraSeal Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
-
Stud Size - Imperial
0.255"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (23-Jan-2024)
Stud Size - Imperial
0.255
Wire Size AWG Max
10AWG
Product Range
DuraSeal Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
