Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoAV-HK1Copy
Newark Part No.25W5601
Product RangeAV-PAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.940 |
Price for:Each
Minimum: 1
Multiple: 1
$175.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoAV-HK1Copy
Newark Part No.25W5601
Product RangeAV-PAK Series
Technical Datasheet
Product RangeAV-PAK Series
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
HUM KILLER" Stereo Audio Isolation Transformer The AV-HK1 is a rugged product designed for portable use. For fixed installations, a mounting bracket is included. Many consumer audio inputs and outputs use stereo mini-plugs and jacks. The AV-HK1 includes two adapter cables to interface with these products. The cable kits are also available separately from RDL in the event a cable becomes worn or lost.
- Ground Isolation in Unbalanced Line
- Ground-Loop Elimination
- Unbalanced Stereo Galvanic Isolation
- Isolation in Rugged Field Case
- Portable or Permanent Isolation Module
Technical Specifications
Product Range
AV-PAK Series
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate