Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHU4103NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 180+ | $14.330 |
| 250+ | $14.070 |
| 500+ | $13.810 |
Price for:Each
Minimum: 180
Multiple: 180
$2,579.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHU4103NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC4465
Technical Datasheet
Compatible With2.5G Base-T PoE
Transformer Type2.5G Base-T, PoE
No. of Ports2 Port
Turns Ratio0.6
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
2.5G Base-T PoE
No. of Ports
2 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Transformer Type
2.5G Base-T, PoE
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate