Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMP6P34 325/360Copy
Newark Part No.46N7809
Technical Datasheet
Accessory TypeStrain Relief Bushing, Round Style
For Use WithCable/Gauge SJ/18-3, SJT/16-3 & 18-3, SJO/18-3
No. of Positions-
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MP6P34 325/360 is a Strain Relief Bushing with black nylon 66 body. One-piece nylon-construction bushing withstand temperatures to 221°F. Easily installed with specially designed pincers or ordinary pliers. Eliminates strain that tears cords loose from contacts or connections. Suitable for use with SJ/18-3, SJT/16-3 or 18-3 and SJO/18-3 cable type/gauge.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Bushing, Round Style
No. of Positions
-
Product Range
-
For Use With
Cable/Gauge SJ/18-3, SJT/16-3 & 18-3, SJO/18-3
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate