Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-128-1050-BLKCopy
Newark Part No.84N594
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0051135445594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-128-1050-BLKCopy
Newark Part No.84N594
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0051135445594
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial2"
I.D. Supplied - Metric50.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.24m
I.D. Recovered Max - Imperial1"
I.D. Recovered Max - Metric25.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FPS-128-1050-BLK is a black radiation cross-linked Heat Shrink Tubing made of polyolefin. Type FPS (FPA) is a single wall flexible heat shrink radiation cross-linked polyolefin tubing. Upon the application of heat in excess of 250°F (121°C) tubing shrinks and conforms to the geometry to be covered.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50.8mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
1"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
2"
Shrink Tubing / Boot Colour
Black
Length - Metric
15.24m
I.D. Recovered Max - Metric
25.4mm
Product Range
FPS Series
Technical Docs (1)
Alternatives for FPS-128-1050-BLK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
