Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRECI-DIP
Manufacturer Part No110-87-320-41-001101Copy
Newark Part No.49AC0969
Your Part Number
1,709 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 250+ | $0.968 |
| 500+ | $0.874 |
| 1000+ | $0.795 |
| 5000+ | $0.731 |
Price for:Each
Minimum: 10
Multiple: 10
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No110-87-320-41-001101Copy
Newark Part No.49AC0969
Technical Datasheet
No. of Contacts20Contacts
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 110-87-320-41-001101
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
