Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98K3352
Product RangeW54 Series
Your Part Number
3,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $5.940 |
| 25+ | $5.290 |
| 50+ | $4.910 |
| 100+ | $4.460 |
| 500+ | $4.360 |
| 1000+ | $3.980 |
| 2500+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98K3352
Product RangeW54 Series
Product RangeW54 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC-VDC
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
W54 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
30A
Voltage Rating VDC
-VDC
Circuit Breaker Mounting
Panel
Alternatives for W54-XB1A4A10-30
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
