Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73085-2Copy
Newark Part No.07AH5309
Product Range73085 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 100+ | $6.170 |
| 250+ | $5.650 |
| 500+ | $5.250 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73085-2Copy
Newark Part No.07AH5309
Product Range73085 Series
Technical Datasheet
Inter Series Connector A10-32 Male Threaded Terminal
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBanana
Convert To Positions1Positions
Convert To GenderJack
Product Range73085 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Inter Series Connector A
10-32 Male Threaded Terminal
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
73085 Series
Convert From Positions
1Positions
Inter Series Connector B
Banana
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
