Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No6353Copy
Newark Part No.30K7344
Technical Datasheet
IC Case Styles-
No. of Contacts-
Pitch Spacing-
Contact Plating-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 6353 Micro SMD MicroGrabber® test clip
- 0.078inch long tip reach allows measurement at IC leads that are not easily accessible
- Use with PQFP packages with 0.3mm lead pitch or greater
- Thin body style allows an unlimited number of clips to be stacked side by side
- Maximum frequency is 100MHz
- ABS body, stainless steel wire leads
- PTFE coated nickel plated copper tip tubing
- Gold plated copper flying lead connection
- Maximum operating voltage of 70Vrms hands free usage in controlled voltage environments
Contents
Ten test clips and flying leads.
Notes
Not intended for hand-held use at voltages above 33Vrms/70VDC.
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
-
No. of Contacts
-
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
