Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPJ01019Copy
Newark Part No.42AH0046
Product RangePolySmooth Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPJ01019Copy
Newark Part No.42AH0046
Product RangePolySmooth Series
Technical Datasheet
Diameter2.85mm
Filament ColourYellow
Filament MaterialPVB (Polyvinyl Butyral)
Melting Temperature Min135°C
Melting Temperature Max210°C
Filament Weight750g
Product RangePolySmooth Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PVB (Polyvinyl Butyral)
Melting Temperature Max
210°C
Product Range
PolySmooth Series
Filament Colour
Yellow
Melting Temperature Min
135°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
